
4-pole, 4PDT relay socket featuring screw terminals and a 5A current rating. Designed for DIN rail mounting, this female socket utilizes glass-filled polyester for its body and insulation, with brass contacts plated in tin. It operates at a 240V voltage rating (AC 120V) and is RoHS and Lead Free compliant, with UL approvals.
TE Connectivity 27E894 technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyester |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
