
Two-pole, 8-position relay socket featuring screw terminals for secure connections. Constructed with glass-filled polyester for durability, it offers a 10A current rating and 120V voltage rating. Designed for DIN rail mounting, this RoHS compliant socket utilizes brass contacts with tin plating.
TE Connectivity 27E895 technical specifications.
| Body Material | Glass, Polyester |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K10 |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
