
Dual-gang, linear taper carbon potentiometer with 10kR resistance and 20% tolerance. Features a 6.35mm diameter actuator, 50.0126mm length, and panel mount design. Rated for 500V DC with a maximum power dissipation of 400mW. Operates within a temperature range of -25°C to 70°C. RoHS and ELV compliant.
TE Connectivity 27ESA103MMF50N technical specifications.
| Actuator Diameter | 6.35mm |
| Actuator Length | 50.0126mm |
| Depth | 20.4mm |
| ELV | Compliant |
| Height | 25.2mm |
| Lead Free | Lead Free |
| Length | 70.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 400mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 23, Citec |
| Taper | Linear |
| Termination | Eyelet |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27ESA103MMF50N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
