Carbon film potentiometer, 1-turn, logarithmic taper, offering 4.7kΩ resistance with a 20% tolerance. Features a 200mW power dissipation rating and a 500V voltage rating. Designed for panel or through-hole mounting with eyelet terminations. Operating temperature range from -25°C to 70°C.
TE Connectivity 27ESB472MMF50NF technical specifications.
| Body Diameter | 20.4mm |
| Depth | 18.2mm |
| ELV | Compliant |
| Height | 25.2mm |
| Length | 20.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4.7kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon, Metal Foil |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 23, Citec |
| Taper | Logarithmic |
| Termination | Eyelet |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27ESB472MMF50NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.