This 10-contact cable mount housing features a PL gender, 6.35mm terminal pitch, and crimp termination method. It is designed for use in applications with operating temperatures ranging from -55 to 125 degrees Celsius. The housing is suitable for use with 600VDC or 600VAC voltage ratings. It is a type of wire housing and contact, used for crimp and IDC applications.
TE Connectivity 281035 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 6.35mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 281035 to view detailed technical specifications.
No datasheet is available for this part.