
This 10nF EMI filter from TE Connectivity is a 2A rated component designed for chassis mount applications. It operates within a temperature range of -10°C to 40°C and is compliant with RoHS regulations. The filter has a voltage rating of 250V AC and is constructed with lead-free materials.
TE Connectivity 2EB3 technical specifications.
| Approvals | UL |
| Capacitance | 10nF |
| Current | 2A |
| Current Rating | 2A |
| ELV | Compliant |
| Frequency | 50Hz |
| Inductance | 539uH |
| Lead Free | Lead Free |
| Leakage Current | 210uA |
| Length | 64.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 56 |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2EB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.