
This 250V 2A EMI filter is a chassis mount, flanges design with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is approved by UL, CSA, and VDE and is compliant with RoHS regulations. The filter has a leakage current of 250uA and is suitable for use with frequencies of 50Hz and 60Hz.
TE Connectivity 2ER3 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 2A |
| Current Rating | 2A |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Lead Wire |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2ER3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.