
TE Connectivity 2FB3 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 2A |
| Current Rating | 2A |
| Depth | 36.07mm |
| Height | 22.23mm |
| Leakage Current | 210uA |
| Length | 76.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277.277kV |
| Mount | Chassis, Flanges, Panel, Wire |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Wire Leads |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2FB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
