
Relay Boards For Input/Output Modules, 16 Positions 50 Pin
TE Connectivity 2IO4B technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| ELV | Non-Compliant |
| Evaluation Kit | Yes |
| Lead Free | Not Applicable |
| Number of Channels | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 125V |
| Package Quantity | 1 |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| Series | 2IO |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2IO4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
