
SPST keylock switch with OFF-ON function, featuring a 90° index angle and flat key. Rated for 1A at 120VAC, with silver contacts and silver plating. Offers 10,000 electrical and mechanical life cycles, panel mount termination via screw, and operates within a -30°C to 85°C temperature range. RoHS compliant.
TE Connectivity 2SKF132AEL01 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 120V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SKF |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2SKF132AEL01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.