
SPST keylock switch with a 1A contact current rating and 120VAC maximum voltage rating. Features a 90° index angle, non-shorting contact style, and screw termination for panel mounting. Constructed with a zinc alloy housing and brass actuator, offering 10,000 electrical and mechanical life cycles. Compliant with RoHS standards.
TE Connectivity 2SWK132AL101 technical specifications.
| Actuator Material | Brass |
| Contact Current Rating | 1A |
| Contact Material | Silver, Brass, Stainless Steel |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 23.1mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Material | ZINC ALLOY |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 120V |
| Mechanical Life | 10000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWK |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2SWK132AL101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
