
General purpose power line filter designed for RFI suppression at 50Hz/60Hz. Features a 2A current rating and 250VAC voltage rating. Includes 203nF capacitance and 539uH inductance. Offers quick connect termination and chassis/flange/panel mount options. UL approved and lead-free compliant.
TE Connectivity 2VK1 technical specifications.
| Approvals | UL |
| Capacitance | 203nF |
| Current | 2A |
| Current Rating | 2A |
| Depth | 0.91inch |
| ELV | Compliant |
| Filter Type | STANDARD |
| Inductance | 539uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 2.81inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 36 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 1.81inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2VK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
