This grey aluminium backshell is made from a single piece of aluminium with a grey housing colour. It is rated for IP65, making it water resistant and dust tight. The backshell is available in packs of five and is compliant with ELV regulations. It is also RoHS compliant, making it suitable for use in environmentally friendly applications.
TE Connectivity 3-1106449-4 technical specifications.
| Color | Grey |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 60mm |
| Housing Color | Grey |
| Length | 93.5mm |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB.16, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1106449-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.