
TE Connectivity 3-1393030-1 technical specifications.
| Contact Current Rating | 50A |
| Current Rating | 50A |
| ELV | Compliant |
| Input Current | 50A |
| Input Type | DC |
| Lead Free | Not Applicable |
| Load Current | 50A |
| Max Input Current | 15mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 660V |
| Mount | Chassis Mount |
| Nominal Input Voltage (DC) | 32V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393030-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.