TE Connectivity 3-1393100-7 technical specifications.
| Coil Resistance | 230R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Mount | Plug-In |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393100-7 to view detailed technical specifications.
No datasheet is available for this part.