General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration. Rated for 5A contact current and 240VAC contact voltage, with a 120VAC coil voltage. Coil specifications include 1.35W power, 11mA current, and 3.9kΩ resistance, operating on AC actuation. This socket-mount relay offers a 13ms operate time and 6ms release time, with a temperature range of -45°C to 70°C.
TE Connectivity 3-1393122-4 technical specifications.
| Actuating System | AC |
| Coil Current | 11mA |
| Coil Power | 1.35W |
| Coil Resistance | 3.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 28.17mm |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393122-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.