
SPDT General Purpose Electromechanical Relay with a 30A contact current rating and 277V AC contact voltage rating. Features a 1W, 18V DC non-latching coil with 47mA coil current and 380 Ohm coil resistance. Through-hole mount termination for PCB applications, operating within a -55°C to 85°C temperature range. RoHS compliant with a 15ms operate and release time.
TE Connectivity 3-1393209-0 technical specifications.
| Coil Current | 47mA |
| Coil Power | 1W |
| Coil Resistance | 380R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 27.43mm |
| ELV | Non-Compliant |
| Height | 20.4mm |
| Lead Free | Contains Lead |
| Length | 32.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393209-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
