
SPDT Power Relay with a 6A contact current rating and 250VAC contact voltage rating. Features a 24VDC coil voltage, 7.1mA coil current, and 200mW coil power. Through-hole mounting with PCB termination, operating temperature range of -40°C to 85°C. Dimensions are 28mm length, 5mm width, and 0.591 inches height.
TE Connectivity 3-1393236-0 technical specifications.
| Package/Case | SIP |
| Coil Current | 7.1mA |
| Coil Power | 200mW |
| Coil Resistance | 3.39kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 6A |
| Depth | 5mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 12ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | SNR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1393236-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.