
General purpose SPST signal relay featuring a 48V DC non-latching coil with 4.5mA coil current and 300mW coil power. Offers a 6A contact current rating with tin/silver contacts and gold plating, supporting up to 250V AC. Designed for through-hole mounting with PCB termination, this relay has an operate time of 12ms and a release time of 5ms. Operating temperature range spans from -40°C to 85°C, with a dropout voltage of 2.4V.
TE Connectivity 3-1393236-8 technical specifications.
| Coil Current | 4.5mA |
| Coil Power | 300mW |
| Coil Resistance | 10.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 12ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393236-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
