
DPDT miniature electromechanical signal relay with a 12VDC coil voltage and 360 Ohm resistance, drawing 33.3mA and consuming 400mW. Features an 8A contact current rating at 250VAC and a 400VAC voltage rating. This general-purpose relay offers silver contacts, a THT termination, and operates within a -40°C to 85°C temperature range. Approvals include CSA, VDE, and cULus, with RoHS compliance.
TE Connectivity 3-1393237-1 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | CSA, VDE, cULus |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Number of Contacts | 2 |
| Operate Time | 7ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RT2 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393237-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
