SPDT/DPST signal relay featuring a DC actuating system with a 15V coil voltage, 7.5mA coil current, and 2kΩ coil resistance. This non-latching electromechanical relay offers a 2A contact current rating with gold contact material and ruthenium plating, suitable for up to 24V DC. Designed for PCB mounting via through-hole termination, it operates within a -40°C to 85°C temperature range and boasts a 0.75ms operate time and 0.15ms release time. The relay measures 0.76" L x 0.276" W x 0.295" H and weighs 1.8g.
TE Connectivity 3-1393763-2 technical specifications.
| Actuating System | DC |
| Coil Current | 7.5mA |
| Coil Power | 120mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Height | 0.295inch |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT, DPST |
| Weight | 1.8g |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393763-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.