DPDT General Purpose Power Relay with a 3A contact current rating and Silver contact material. Features a 12V DC non-latching coil with 15mA coil current, 180mW coil power, and 800 Ohm coil resistance. Operates within a -55°C to 75°C temperature range, with AC voltage rating of 120V and DC voltage rating of 28V. Socketable/plug-in mount with solder termination and a 30ms operate time.
TE Connectivity 3-1393766-8 technical specifications.
| Coil Current | 15mA |
| Coil Power | 180mW |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Depth | 18.67mm |
| Lead Free | Lead Free |
| Length | 24.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plug-In |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393766-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.