General purpose electromechanical relay featuring a 4PDT contact configuration and a 3A contact current rating. Operates with a 115V AC coil voltage, 1mA coil current, and 9kΩ coil resistance. Contact voltage rating is 120V AC and 28V DC, with silver contact material. Designed for through-hole mounting with PCB termination and a socket mounting style. Operating temperature range is -55°C to 75°C.
TE Connectivity 3-1393767-7 technical specifications.
| Actuating System | AC |
| Coil Current | 1mA |
| Coil Resistance | 9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Depth | 18.67mm |
| ELV | Non-Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 750mW |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393767-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.