
DPDT General Purpose Electromechanical Relay with a 2A contact current rating and Silver contacts. Features a 12V DC coil voltage, 45mA coil current, 100mW coil power, and 1kΩ coil resistance. Mounts via Through Hole termination to PCB, with a maximum AC voltage rating of 120V and DC voltage rating of 28V. Operates within a temperature range of -55°C to 75°C.
TE Connectivity 3-1393767-9 technical specifications.
| Actuating System | DC |
| Coil Current | 45mA |
| Coil Power | 100mW |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 45V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| ELV | Compliant |
| Height | 1.189inch |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 85mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Series | R10 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 1.41oz |
| Width | 0.736inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1393767-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
