SPDT electromechanical signal relay featuring a 1.25A contact current rating and 12VDC coil voltage. Coil resistance is 700 Ohms with a power consumption of 206mW and current of 17.14mA. This general-purpose relay offers a 7ms operate time and 5ms release time, with contact material of gold and silver. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
TE Connectivity 3-1393779-2 technical specifications.
| Package/Case | DIP |
| Coil Current | 17.14mA |
| Coil Power | 206mW |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1.25A |
| Contact Material | Gold, Silver |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393779-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.