
General purpose SPDT electromechanical relay with a 1.25A contact current rating and 125V AC contact voltage rating. Features a 24V DC coil voltage, 8.57mA coil current, and 206mW coil power. DIP package with through-hole mounting and PC pin termination. Operates within a -40°C to 85°C temperature range.
TE Connectivity 3-1393779-5 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.57mA |
| Coil Power | 206mW |
| Coil Resistance | 2.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.25A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 1.25A |
| Depth | 10mm |
| ELV | Compliant |
| Length | 15.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Package Quantity | 625 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 120V |
| Weight | 3.997283g |
| Width | 10.4902mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393779-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
