
SPDT power relay with a 3A contact current rating and 125V AC contact voltage rating. Features silver contacts with gold plating and a 24V DC coil voltage. Coil specifications include 8.6mA coil current, 206mW coil power, and 2.8kR coil resistance. This general-purpose, non-latching relay offers a 7ms operate time and 5ms release time, with through-hole mounting and PC pin termination. Operating temperature range is -40°C to 85°C.
TE Connectivity 3-1393779-7 technical specifications.
| Coil Current | 8.6mA |
| Coil Power | 206mW |
| Coil Resistance | 2.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 3A |
| Depth | 10.6mm |
| ELV | Compliant |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Package Quantity | 625 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Weight | 3.997283g |
| Width | 10.4902mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393779-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
