
4PDT signal relay featuring a 5VDC coil voltage and 2A maximum contact current rating. This electromechanical relay offers gold-plated contacts for enhanced conductivity and durability, with a 36VDC and 30VAC maximum voltage rating. Designed for socket mounting, it operates within a -40°C to 70°C temperature range and boasts a 7.5ms operate time and 3ms release time. The relay is RoHS compliant and has a coil power consumption of 800mW.
TE Connectivity 3-1393808-1 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 178.6mA |
| Coil Power | 720mW |
| Coil Resistance | 28R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 36V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 36V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 15 |
| Packaging | Box |
| Power Consumption | 800mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393808-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
