DPDT signal relay featuring a 48VDC coil voltage and 15mA coil current, consuming 800mW of power. This non-latching electromechanical relay offers a 3A contact current rating with gold plating and a 150VDC contact voltage rating. It operates within a -40°C to 70°C temperature range, with a 7.5ms operate time and 3ms release time. Termination is via PCB, and it is designed for socket mounting.
TE Connectivity 3-1393810-8 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 15mA |
| Coil Power | 1.008W |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 20g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393810-8 to view detailed technical specifications.
No datasheet is available for this part.