
TE Connectivity 3-1414773-5 technical specifications.
| Coil Current | 66.3mA |
| Coil Power | 796mW |
| Coil Resistance | 181R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Current Rating | 30A |
| ELV | Compliant |
| Height | 1inch |
| Length | 23mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 15g |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1414773-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
