TE Connectivity 3-1415011-1 technical specifications.
| Coil Resistance | 51R |
| Contact Current Rating | 6A |
| ELV | Compliant |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.