
TE Connectivity 3-1415043-1 technical specifications.
| Termination Style | Solder Terminal |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Product Length (mm) | 29.5 |
| Product Depth (mm) | 21.5 |
| Product Height (mm) | 11.5 |
| Max Current Rating | 6A |
| Max Voltage Rating | 400VAC |
| Number of Poles | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536490080 |
| Schedule B | 8536490080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-1415043-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.