Safety relay featuring a 4PST (4 Form A) contact configuration with 8A contact current rating and 250VAC contact voltage rating. This component utilizes tin/silver contact material and offers a momentary, non-latching coil type with 24VDC coil voltage, 33.333mA coil current, and 800mW coil power. Designed for through-hole, straight mounting on PCBs, it operates within a -25°C to 70°C temperature range and is RoHS compliant.
TE Connectivity 3-1415055-1 technical specifications.
| Coil Current | 33.333A |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Type | 2 makers, 2 breakers |
| Contact Voltage Rating (AC) | 250V |
| Depth | 13mm |
| ELV | Compliant |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 1.575inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 4 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR4, SCHRACK |
| Switching Current | 8A |
| Termination | PCB |
| Throw Configuration | 4PST, DPST |
| Weight | 30g |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.