Miniature PCB power relay featuring a 5VDC coil with 69 Ohm resistance and 72mA coil current, consuming 360mW. SPDT contact configuration offers a 5A contact current rating with silver contacts. Designed for through-hole mounting, this general-purpose relay operates within a -40°C to 85°C temperature range and has a dropout voltage of 3.7V. It boasts 8ms operate and release times, a 400V AC maximum voltage rating, and is RoHS compliant.
TE Connectivity 3-1415064-1 technical specifications.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Dropout Voltage | 3.7V |
| ELV | Compliant |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | PE Bistable, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415064-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.