TE Connectivity 3-1415074-1 technical specifications.
| Coil Resistance | 1.44kR |
| Contact Material | Silver |
| Length | 77mm |
| Load Current | 16A |
| Mount | DIN Rail |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415074-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.