General purpose power relay featuring a 24VAC coil with 1W coil power and 192 Ohm coil resistance. This 4PDT relay offers a 6A contact current rating and 240VAC contact voltage rating, with silver and gold contact material and gold plating. Designed for DIN rail mounting with screw termination, it operates within a -40°C to 70°C temperature range and is RoHS compliant. Approvals include VDE and IEC.
TE Connectivity 3-1415075-1 technical specifications.
| Actuating System | AC |
| Approvals | VDE, IEC |
| Coil Power | 1W |
| Coil Resistance | 192R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Depth | 27mm |
| ELV | Compliant |
| Height | 2.283inch |
| Length | 2.894inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Weight | 2.988oz |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415075-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.