Power relay featuring a 24VDC coil with 50A coil current, 1.5W coil power, and 480 Ohm coil resistance. Offers 8A contact current rating with Tin, Silver contact material and 250VAC contact voltage rating. Through-hole mount with PCB termination, this safety relay operates within a -25°C to 70°C temperature range. Dimensions are 55mm length, 16.51mm width, and 16.5mm height. Available in 4PST, SPDT, 3PST, and SPST configurations, with a 400VAC voltage rating.
TE Connectivity 3-1415353-1 technical specifications.
| Coil Current | 50A |
| Coil Power | 1.5W |
| Coil Resistance | 480R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 16.5mm |
| ELV | Compliant |
| Height | 16.5mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR6 D/M, SCHRACK |
| Termination | PCB |
| Throw Configuration | 4PST, SPDT, 3PST, SPST |
| Voltage Rating (AC) | 400V |
| Weight | 30g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415353-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.