TE Connectivity 3-1415404-9 technical specifications.
| Coil Current | 41mA |
| Coil Power | 993mW |
| Coil Resistance | 580R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Copper, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 18mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 1.122inch |
| Lead Free | Not Applicable |
| Length | 1.4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 1.13oz |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415404-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.