SPST-NO power relay with a 24VDC coil voltage and 16A contact current rating. Features a 400VAC voltage rating, 25A max current rating, and operates within a -20°C to 125°C temperature range. This general-purpose relay utilizes through-hole mounting with PCB termination and a 10ms operate time. Coil specifications include 15mA current, 360mW power, 1.6kR resistance, and a 1.5V dropout voltage.
TE Connectivity 3-1415410-0 technical specifications.
| Package/Case | 0410 |
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.5mm |
| Dropout Voltage | 1.5V |
| ELV | Non-Compliant |
| Height | 28.5mm |
| Length | 29mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1050 |
| Packaging | Tray |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | 410 63, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 24g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415410-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.