12VDC Power Relay, SPST-NO, featuring a 16A contact current rating and a 25A maximum current rating. This general-purpose relay operates with a 30mA coil current and 360mW coil power, utilizing a 400R coil resistance. Designed for through-hole mounting with PCB termination, it offers a 400V AC maximum voltage rating and operates within a -20°C to 125°C temperature range.
TE Connectivity 3-1415410-4 technical specifications.
| Package/Case | 0410 |
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 700mV |
| ELV | Non-Compliant |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Package Quantity | 1050 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | 410 63, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 24g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415410-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.