TE Connectivity 3-1415410-7 technical specifications.
| Coil Current | 39.13mA |
| Coil Power | 360mW |
| Coil Resistance | 230R |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver |
| Dropout Voltage | 500mV |
| ELV | Non-Compliant |
| Height | 28.5mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 24g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415410-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.