SPST-NO power relay with a 6VDC coil voltage and 60mA coil current, consuming 360mW. Features a 16A contact current rating, expandable to 25A max, with Silver, Cadmium contacts. Operates within a -20°C to 125°C temperature range and supports up to 400VAC. Through-hole mounting with PCB termination, measuring 29mm x 12.5mm x 28.5mm.
TE Connectivity 3-1415410-9 technical specifications.
| Package/Case | 0410 |
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 300mV |
| ELV | Non-Compliant |
| Height | 28.5mm |
| Length | 29mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Package Quantity | 1050 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | 410 63, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 24g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415410-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
