DPST-NO power relay with a 16A contact current rating and 250VAC contact voltage rating. Features a 220VAC coil voltage, 2.2W coil power, and 54mA coil current. Panel mount design with screw termination. Operates within a -20°C to 85°C temperature range.
TE Connectivity 3-1415419-5 technical specifications.
| Package/Case | 200 |
| Coil Current | 54mA |
| Coil Power | 2.2W |
| Coil Resistance | 4.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 16A |
| Contact Material | Copper, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 47.3mm |
| Lead Free | Not Applicable |
| Length | 48.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Panel |
| Packaging | Box |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | RAST 5, SCHRACK |
| Termination | Connector |
| Throw Configuration | DPST |
| Weight | 92g |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1415419-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.