General purpose power relay featuring a 6V DC coil with 60mA coil current and 400mW coil power. Offers a 5A contact current rating with silver contacts and a 250V AC contact voltage rating. Designed for through-hole mounting with PCB termination, this relay operates within a temperature range of -40°C to 85°C and has a maximum AC voltage rating of 400V. Includes a 10ms operate time and 5ms release time.
TE Connectivity 3-1415535-5 technical specifications.
| Coil Current | 60mA |
| Coil Power | 400mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 600mV |
| ELV | Compliant |
| Height | 0.472inch |
| Length | 0.815inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | REL, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.1764oz |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415535-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.