TE Connectivity 3-1415535-7 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 1.6kR |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 0.472inch |
| Length | 0.815inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.1764oz |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415535-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.