Power PCB Relay, 1 pole 16A, 1 form A (NO) contact
TE Connectivity 3-1415898-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Manufacturer Series | 1415898 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 3-1415898-1 to view detailed technical specifications.
No datasheet is available for this part.