SPDT Power Relay with 12VDC coil voltage and 6A contact current rating. Features a non-latching DC actuating system, 200mW coil power, and 848 Ohm coil resistance. Contact material is Tin/Silver, with AC contact voltage rating of 240V and max AC voltage rating of 400V. Mounts via DIN rail with screw termination. Operates within a temperature range of -40°C to 55°C.
TE Connectivity 3-1416100-1 technical specifications.
| Actuating System | DC |
| Coil Current | 14.2mA |
| Coil Power | 200mW |
| Coil Resistance | 848R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 94mm |
| Length | 3.15inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Operate Time | 12ms |
| Package Quantity | 10 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 1.129oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1416100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.