SPDT power relay with a 6A contact current rating and 240VAC contact voltage rating. Features a 230VAC coil voltage, 1W coil power, and 3.2mA coil current. Mounts via DIN rail with screw termination. Operating temperature range from -40°C to 55°C. RoHS compliant.
TE Connectivity 3-1416100-4 technical specifications.
| Actuating System | AC |
| Approvals | VDE |
| Coil Current | 3.2mA |
| Coil Power | 1W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Coil Voltage (DC) | 230V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 6A |
| ELV | Compliant |
| Height | 94mm |
| Length | 3.15inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Operate Time | 12ms |
| Package Quantity | 10 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Switching Capacity | 1.5kW |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 1.129oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1416100-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.