SPDT power relay with a 24VDC coil voltage and 7mA coil current, featuring a 6A contact current rating and 240VAC contact voltage rating. This general-purpose relay offers a 12ms operate time and 5ms release time, with Tin/Silver contact material. Designed for DIN rail mounting, it operates within a -40°C to 55°C temperature range and is RoHS compliant.
TE Connectivity 3-1416100-7 technical specifications.
| Actuating System | DC |
| Coil Current | 7mA |
| Coil Power | 300mW |
| Coil Resistance | 3.39kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 94mm |
| Lead Free | Lead Free |
| Length | 3.15inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 12ms |
| Package Quantity | 10 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SNR, SCHRACK |
| Termination | Screwless |
| Throw Configuration | SPDT |
| Weight | 1.129oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1416100-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.