TE Connectivity 3-1423034-9 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel, Screw |
| Number of Poles | 3 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | W9, Potter & Brumfield |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1423034-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.